Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct



T520Y477M006ATE035 | |
|---|---|
DigiKey Part Number | 399-5626-2-ND - Tape & Reel (TR) 399-5626-1-ND - Cut Tape (CT) 399-5626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y477M006ATE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y477M006ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |
| 10 | $16.63200 | $166.32 |
| 50 | $13.69200 | $684.60 |
| 100 | $12.78360 | $1,278.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.24750 | $5,623.75 |
| 1,500 | $10.53344 | $15,800.16 |
| 2,500 | $10.26924 | $25,673.10 |










