


T520X477M006ATE040 | |
|---|---|
DigiKey Part Number | 399-4118-2-ND - Tape & Reel (TR) 399-4118-1-ND - Cut Tape (CT) 399-4118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X477M006ATE040 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X477M006ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M006ATE025 | KEMET | 1,545 | 399-4985-1-ND | $25.65000 | Similar |
| T520D477M006ATE030 | KEMET | 32,236 | 399-4661-1-ND | $24.50000 | Similar |
| T520X477M006ATE035 | KEMET | 3,850 | 399-4117-1-ND | $74.24000 | Similar |
| 6TPE470MW | Panasonic Industry | 1,541 | 10-6TPE470MWCT-ND | $29.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.34000 | $73.34 |
| 10 | $55.09200 | $550.92 |
| 50 | $47.80960 | $2,390.48 |
| 100 | $45.55530 | $4,555.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $41.73908 | $20,869.54 |
| 1,500 | $39.96367 | $59,945.50 |

