KO-CAP T520 - 2917 (7343) Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) Y
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520Y477M006ATE010

DigiKey Part Number
399-10364-2-ND - Tape & Reel (TR)
399-10364-1-ND - Cut Tape (CT)
399-10364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520Y477M006ATE010
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520Y477M006ATE010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,209
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.73000$23.73
10$16.47100$164.71
50$13.58600$679.30
100$12.69340$1,269.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.18584$5,592.92
1,000$10.71880$10,718.80
1,500$10.48490$15,727.35
2,500$10.22558$25,563.95
3,500$10.07401$35,259.03
5,000$9.92812$49,640.60
6,000$9.85896$59,153.76
Manufacturers Standard Package