Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520Y477M006AHE035 | |
|---|---|
DigiKey Part Number | 399-T520Y477M006AHE035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520Y477M006AHE035 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y477M006AHE035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520Y477M006ATE035 | KEMET | 0 | 399-5626-1-ND | $24.01000 | Parametric Equivalent |
| T520Y477M006ATE0357622 | KEMET | 0 | 399-T520Y477M006ATE0357622TR-ND | $10.71196 | Parametric Equivalent |
| T520Y477M006ATE0357706 | KEMET | 0 | 399-T520Y477M006ATE0357706-ND | $11.81250 | Parametric Equivalent |
| T520Y477M006ATE0358000 | KEMET | 0 | 399-T520Y477M006ATE0358000TR-ND | $10.71196 | Parametric Equivalent |
| T522Y477M006AHE035 | KEMET | 0 | 399-T522Y477M006AHE035TR-ND | $16.71266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.21618 | $7,608.09 |






