T520Y337M010ATE0358000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,000
Unit Price: $35.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,423
Unit Price: $33.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.58077
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.04614

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $21.26279
Datasheet
KO-CAP T520 - 1206 (3216) A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y337M010ATE0358000

DigiKey Part Number
399-T520Y337M010ATE0358000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520Y337M010ATE0358000
Description
330.UF 10.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.04614$8,023.07
Manufacturers Standard Package