330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y337M010AHE035

DigiKey Part Number
399-18645-2-ND - Tape & Reel (TR)
399-18645-1-ND - Cut Tape (CT)
399-18645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520Y337M010AHE035
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520Y337M010AHE035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55D337M010C0035Vishay Sprague1718-T55D337M010C0035CT-ND$16.11000Parametric Equivalent
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.60000$41.60
10$30.02500$300.25
50$25.40440$1,270.22
100$23.97390$2,397.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.48654$9,243.27
1,500$17.47491$26,212.37
2,500$17.10059$42,751.47
Manufacturers Standard Package