


T520Y337M010ATE015 | |
|---|---|
DigiKey Part Number | 399-10362-2-ND - Tape & Reel (TR) 399-10362-1-ND - Cut Tape (CT) 399-10362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y337M010ATE015 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y337M010ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.61000 | $40.61 |
| 10 | $29.22700 | $292.27 |
| 50 | $24.69400 | $1,234.70 |
| 100 | $23.29320 | $2,329.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.92174 | $10,460.87 |
| 1,500 | $19.81929 | $29,728.93 |
| 2,500 | $19.41116 | $48,527.90 |











