


T520X687M004ATE035 | |
|---|---|
DigiKey Part Number | 399-4120-2-ND - Tape & Reel (TR) 399-4120-1-ND - Cut Tape (CT) 399-4120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X687M004ATE035 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X687M004ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D687M004ATE012 | KEMET | 153 | 399-11197-1-ND | $30.34000 | Similar |
| T520X687M004ATE015 | KEMET | 440 | 399-4119-1-ND | $62.15000 | Similar |
| T520Y687M004ATE015 | KEMET | 1,420 | 399-5273-1-ND | $37.82000 | Similar |
| 4TPF680MZH | Panasonic Industry | 68 | 10-4TPF680MZHCT-ND | $22.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.14000 | $57.14 |
| 10 | $42.17600 | $421.76 |
| 50 | $36.20920 | $1,810.46 |
| 100 | $34.36090 | $3,436.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $31.23332 | $15,616.66 |
| 1,500 | $29.77866 | $44,667.99 |
| 2,500 | $29.24016 | $73,100.40 |

