
4TPF680MZH | |
|---|---|
DigiKey Part Number | 10-4TPF680MZHTR-ND - Tape & Reel (TR) 10-4TPF680MZHCT-ND - Cut Tape (CT) 10-4TPF680MZHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPF680MZH |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPF680MZH Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code D4 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.23364 | $28,467.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.43000 | $29.43 |
| 10 | $20.75100 | $207.51 |
| 50 | $17.28660 | $864.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.94000 | $22.94 |
| 10 | $17.63500 | $176.35 |
| 50 | $16.19800 | $809.90 |
| 100 | $13.43060 | $1,343.06 |
| 500 | $10.79878 | $5,399.39 |
| 1,000 | $9.44897 | $9,448.97 |

