T520X337M010AHE010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $36.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,482
Unit Price: $70.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $42.03488
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $44.56710
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,950
Unit Price: $76.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $41.40182
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 553
Unit Price: $44.23000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $41.30440
Datasheet
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520X337M010AHE010

DigiKey Part Number
399-T520X337M010AHE010TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520X337M010AHE010
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X337M010AHE010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
10 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520X337M010ATE010KEMET0399-4727-1-ND$36.01000Parametric Equivalent
T530X337M010AHE010KEMET4,482399-10377-1-ND$70.87000Parametric Equivalent
T530X337M010AHE0102478KEMET0399-T530X337M010AHE0102478TR-ND$42.03488Parametric Equivalent
T530X337M010AHE0107505KEMET0399-T530X337M010AHE0107505TR-ND$44.56710Parametric Equivalent
T530X337M010ATE010KEMET11,950399-4135-1-ND$76.05000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$41.13972$20,569.86
Manufacturers Standard Package