
T530X337M010ATE010 | |
---|---|
DigiKey Part Number | 399-4135-2-ND - Tape & Reel (TR) 399-4135-1-ND - Cut Tape (CT) 399-4135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X337M010ATE010 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X337M010ATE010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.34000 | $60.34 |
10 | $44.88100 | $448.81 |
50 | $38.70200 | $1,935.10 |
100 | $36.78880 | $3,678.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $33.55150 | $16,775.75 |
1,000 | $32.54842 | $32,548.42 |
1,500 | $32.04586 | $48,068.79 |
2,500 | $31.48849 | $78,721.22 |