T520V157M004ATE025 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 175
Unit Price: $12.09000
Datasheet

Upgrade


KEMET
In Stock: 3,207
Unit Price: $16.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.73853
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $10.66332
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $10.12245
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $9.57913
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $9.57913
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet
KO-CAP T520 - 2917 (7343) V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) V

T520V157M004ATE025

DigiKey Part Number
399-4075-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V157M004ATE025
Description
CAP TANT POLY 150UF 4V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V157M004ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.03336$9,033.36
Manufacturers Standard Package