KO-CAP T520 - 2312 (6032) U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2312 (6032) U

T520U686M010ATE055

DigiKey Part Number
399-5140-2-ND - Tape & Reel (TR)
399-5140-1-ND - Cut Tape (CT)
399-5140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520U686M010ATE055
Description
CAP TANT POLY 68UF 10V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520U686M010ATE055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
U
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.93000$19.93
10$13.65000$136.50
50$11.15880$557.94
100$10.39020$1,039.02
500$9.08932$4,544.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.68667$8,686.67
2,000$8.35517$16,710.34
3,000$8.18907$24,567.21
5,000$8.00487$40,024.35
7,000$7.89721$55,280.47
10,000$7.79364$77,936.40
Manufacturers Standard Package