Similar
Similar



T520U157M006ATE045 | |
|---|---|
DigiKey Part Number | 399-5311-2-ND - Tape & Reel (TR) 399-5311-1-ND - Cut Tape (CT) 399-5311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520U157M006ATE045 |
Description | CAP TANT POLY 150UF 6.3V 2312 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520U157M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $16.09800 | $160.98 |
| 50 | $13.23340 | $661.67 |
| 100 | $12.34790 | $1,234.79 |
| 500 | $10.84992 | $5,424.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.38622 | $10,386.22 |
| 3,000 | $9.81291 | $29,438.73 |
| 5,000 | $9.60080 | $48,004.00 |



