150 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 25mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520L157M006ATE025

DigiKey Part Number
399-5139-2-ND - Tape & Reel (TR)
399-5139-1-ND - Cut Tape (CT)
399-5139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520L157M006ATE025
Description
CAP TANT POLY 150UF 6.3V 2312
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520L157M006ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
L
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.54000$21.54
10$14.75800$147.58
50$12.08240$604.12
100$11.25440$1,125.44
500$9.85494$4,927.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.42159$9,421.59
3,000$8.88610$26,658.30
5,000$8.68791$43,439.55
Manufacturers Standard Package