


T520T336M010ATE040 | |
|---|---|
DigiKey Part Number | 399-5406-2-ND - Tape & Reel (TR) 399-5406-1-ND - Cut Tape (CT) 399-5406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T336M010ATE040 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T336M010ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.76400 | $87.64 |
| 50 | $6.98820 | $349.41 |
| 100 | $6.44070 | $644.07 |
| 500 | $5.51498 | $2,757.49 |
| 1,000 | $5.22863 | $5,228.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.87486 | $14,624.58 |
| 9,000 | $4.61481 | $41,533.29 |
| 15,000 | $4.51857 | $67,778.55 |


