Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



T520B336M008ATE040 | |
|---|---|
DigiKey Part Number | 399-4019-2-ND - Tape & Reel (TR) 399-4019-1-ND - Cut Tape (CT) 399-4019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B336M008ATE040 |
Description | CAP TANT POLY 33UF 8V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B336M008ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 8 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B336M010ATE040 | KEMET | 20,776 | 399-4021-1-ND | $8.88000 | Upgrade |
| T520T336M010ATE040 | KEMET | 3,004 | 399-5406-1-ND | $13.24000 | Upgrade |
| T520B336M008ATE025 | KEMET | 0 | 399-5121-2-ND | $4.30482 | Similar |
| T520B336M008ATE070 | KEMET | 0 | 399-4020-2-ND | $2.89089 | Similar |
| T520T336M008ATE070 | KEMET | 0 | 399-4813-2-ND | $4.17817 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.49500 | $64.95 |
| 50 | $5.10060 | $255.03 |
| 100 | $4.67060 | $467.06 |
| 500 | $3.94418 | $1,972.09 |
| 1,000 | $3.71965 | $3,719.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.53471 | $7,069.42 |
| 6,000 | $3.30624 | $19,837.44 |
| 10,000 | $3.22169 | $32,216.90 |




