
T491B156K010AH | |
|---|---|
DigiKey Part Number | 399-T491B156K010AHTR-ND - Tape & Reel (TR) 399-T491B156K010AHCT-ND - Cut Tape (CT) 399-T491B156K010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156K010AH |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156K010AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.38600 | $33.86 |
| 50 | $2.57800 | $128.90 |
| 100 | $2.32930 | $232.93 |
| 500 | $1.90926 | $954.63 |
| 1,000 | $1.77953 | $1,779.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.67282 | $3,345.64 |
| 4,000 | $1.58497 | $6,339.88 |
| 6,000 | $1.54099 | $9,245.94 |
| 10,000 | $1.49223 | $14,922.30 |
| 14,000 | $1.46372 | $20,492.08 |
| 20,000 | $1.43630 | $28,726.00 |
| 24,000 | $1.42330 | $34,159.20 |
| 48,000 | $1.37953 | $66,217.44 |
| 50,000 | $1.37721 | $68,860.50 |

