KO-CAP T520 - 2917 (7343) D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) D
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D156M025AHE060

DigiKey Part Number
399-10338-2-ND - Tape & Reel (TR)
399-10338-1-ND - Cut Tape (CT)
399-10338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D156M025AHE060
Description
CAP TANT POLY 15UF 25V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D156M025AHE060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.43000$21.43
10$14.75500$147.55
50$12.10960$605.48
100$11.29090$1,129.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.90674$4,953.37
1,000$9.47820$9,478.20
1,500$9.26354$13,895.31
2,500$9.02550$22,563.75
3,500$8.88632$31,102.12
5,000$8.75247$43,762.35
6,000$8.68902$52,134.12
Manufacturers Standard Package