T520D107M010ZTE080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.55894

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.33048

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.33048

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.36364
MFG_POLYCAPKEMET.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D107M010ZTE080

DigiKey Part Number
399-T520D107M010ZTE080TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D107M010ZTE080
Description
100.UF 10.0V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 80mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.36358$2,681.79
Manufacturers Standard Package