


T520C337M2R5ATE015 | |
|---|---|
DigiKey Part Number  | 399-9777-2-ND - Tape & Reel (TR) 399-9777-1-ND - Cut Tape (CT) 399-9777-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T520C337M2R5ATE015  | 
Description  | CAP TANT POLY 330UF 2.5V 2312  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 15mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T520C337M2R5ATE015 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | 330 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 2.5 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 15mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 105°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Ratings  | -  | |
Features  | General Purpose  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.03000 | $14.03 | 
| 10 | $9.35000 | $93.50 | 
| 50 | $7.50100 | $375.05 | 
| 100 | $6.93060 | $693.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $5.96696 | $2,983.48 | 
| 1,000 | $5.66877 | $5,668.77 | 
| 1,500 | $5.51944 | $8,279.16 | 
| 2,500 | $5.35387 | $13,384.67 | 
| 3,500 | $5.25706 | $18,399.71 | 
| 5,000 | $5.16394 | $25,819.70 | 
| 6,000 | $5.11981 | $30,718.86 | 
| 12,000 | $4.97117 | $59,654.04 | 
| 12,500 | $4.96330 | $62,041.25 | 

