Upgrade
Upgrade
Similar
Similar
Direct
Direct



T520B686M004ATE070 | |
|---|---|
DigiKey Part Number  | 399-4026-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | T520B686M004ATE070  | 
Description  | CAP TANT POLY 68UF 4V 1411  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T520B686M004ATE070 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | 68 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 4 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 70mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 105°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Ratings  | -  | |
Features  | General Purpose  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $3.31855 | $6,637.10 | 






