TCJB686M004R0070 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,894
Unit Price: $8.80000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.43967
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.36642
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.67240
Datasheet
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB686M004R0070

DigiKey Part Number
478-3137-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJB686M004R0070
Description
CAP TANT POLY 68UF 4V 1210
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes