T520B476M006ATE0707622 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4,615
Unit Price: $9.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,821
Unit Price: $8.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.83589

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.83589

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.73183
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.19371

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.41369
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.90542

Parametric Equivalent


KEMET
In Stock: 1,686
Unit Price: $10.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.26925

Parametric Equivalent


KEMET
In Stock: 916
Unit Price: $10.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.67304

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.21214

Parametric Equivalent


KEMET
In Stock: 10,339
Unit Price: $9.45000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B476M006ATE0707622

DigiKey Part Number
399-T520B476M006ATE0707622TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B476M006ATE0707622
Description
47.0UF 6.0V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
47 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B476M006AHE070KEMET4,615399-10333-1-ND$9.54000Parametric Equivalent
T520B476M006ATE070KEMET1,821399-4024-1-ND$8.71000Parametric Equivalent
T520B476M006ATE0702478KEMET0399-T520B476M006ATE0702478TR-ND$2.83589Parametric Equivalent
T520B476M006ATE0704539KEMET0399-T520B476M006ATE0704539TR-ND$2.83589Parametric Equivalent
T520B476M006ATE0707280KEMET0T520B476M006ATE0707280-ND$2.73183Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.83589$5,671.78
Manufacturers Standard Package