


T520B476M006AHE070 | |
|---|---|
DigiKey Part Number | 399-10333-2-ND - Tape & Reel (TR) 399-10333-1-ND - Cut Tape (CT) 399-10333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M006AHE070 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M006AHE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.13300 | $61.33 |
| 50 | $4.80620 | $240.31 |
| 100 | $4.39520 | $439.52 |
| 500 | $3.70164 | $1,850.82 |
| 1,000 | $3.48723 | $3,487.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.31068 | $6,621.36 |
| 6,000 | $3.09255 | $18,555.30 |
| 10,000 | $3.01182 | $30,118.20 |

