Parametric Equivalent
Similar

T520B337M2R5ATE018 | |
|---|---|
DigiKey Part Number | 399-18632-2-ND - Tape & Reel (TR) 399-18632-1-ND - Cut Tape (CT) 399-18632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B337M2R5ATE018 |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B337M2R5ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.48000 | $12.48 |
| 10 | $8.26500 | $82.65 |
| 50 | $6.58880 | $329.44 |
| 100 | $6.07320 | $607.32 |
| 500 | $5.19974 | $2,599.87 |
| 1,000 | $4.92961 | $4,929.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.70725 | $9,414.50 |
| 6,000 | $4.43242 | $26,594.52 |
| 10,000 | $4.33070 | $43,307.00 |



