
T520B107M006AHE015 | |
|---|---|
DigiKey Part Number | 399-T520B107M006AHE015TR-ND - Tape & Reel (TR) 399-T520B107M006AHE015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T520B107M006AHE015 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M006AHE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.62000 | $14.62 |
| 10 | $9.76200 | $97.62 |
| 50 | $7.85040 | $392.52 |
| 100 | $7.25980 | $725.98 |
| 500 | $6.26220 | $3,131.10 |
| 1,000 | $5.95340 | $5,953.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.69911 | $11,398.22 |
| 4,000 | $5.48973 | $21,958.92 |
| 6,000 | $5.38486 | $32,309.16 |
| 10,000 | $5.26856 | $52,685.60 |
| 14,000 | $5.20057 | $72,807.98 |

