
T520A226M010AHE080 | |
---|---|
DigiKey Part Number | 399-T520A226M010AHE080TR-ND - Tape & Reel (TR) 399-T520A226M010AHE080CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T520A226M010AHE080 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A226M010AHE080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.57700 | $65.77 |
50 | $5.18120 | $259.06 |
100 | $4.75070 | $475.07 |
500 | $4.02298 | $2,011.49 |
1,000 | $3.79808 | $3,798.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.61290 | $7,225.80 |
4,000 | $3.46047 | $13,841.88 |
6,000 | $3.38409 | $20,304.54 |
10,000 | $3.29944 | $32,994.40 |
14,000 | $3.24994 | $45,499.16 |
20,000 | $3.20230 | $64,046.00 |
24,000 | $3.17974 | $76,313.76 |