T513X226K035BH6110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $112.93710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $125.59822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $138.25932
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $138.25932
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $125.59822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $138.25932
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $138.25932
Datasheet
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T513X226K035BH6110

DigiKey Part Number
399-T513X226K035BH6110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T513X226K035BH6110
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T513X226K035BH6110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
35 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Failure Rate
B (0.1%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T513X226K035BC6110KEMET0399-T513X226K035BC6110TR-ND$112.93710Parametric Equivalent
T513X226K035BC6210KEMET0399-T513X226K035BC6210TR-ND$125.59822Parametric Equivalent
T513X226K035BC6310KEMET0399-T513X226K035BC6310TR-ND$138.25932Parametric Equivalent
T513X226K035BC6410KEMET0399-T513X226K035BC6410TR-ND$138.25932Parametric Equivalent
T513X226K035BH6210KEMET0399-T513X226K035BH6210TR-ND$125.59822Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$112.93710$56,468.55
Manufacturers Standard Package