Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T513X226K035BC6210 | |
|---|---|
DigiKey Part Number | 399-T513X226K035BC6210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T513X226K035BC6210 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T513X226K035BC6210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Failure Rate B (0.1%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T513X226K035BC6110 | KEMET | 0 | 399-T513X226K035BC6110TR-ND | $112.93710 | Parametric Equivalent |
| T513X226K035BC6310 | KEMET | 0 | 399-T513X226K035BC6310TR-ND | $138.25932 | Parametric Equivalent |
| T513X226K035BC6410 | KEMET | 0 | 399-T513X226K035BC6410TR-ND | $138.25932 | Parametric Equivalent |
| T513X226K035BH6110 | KEMET | 0 | 399-T513X226K035BH6110TR-ND | $112.93710 | Parametric Equivalent |
| T513X226K035BH6210 | KEMET | 0 | 399-T513X226K035BH6210TR-ND | $125.59822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $125.59822 | $62,799.11 |






