
T510X686M025ATE045 | |
|---|---|
DigiKey Part Number | 399-18110-2-ND - Tape & Reel (TR) 399-18110-1-ND - Cut Tape (CT) 399-18110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X686M025ATE045 |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X686M025ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.80000 | $63.80 |
| 10 | $47.67000 | $476.70 |
| 50 | $41.22160 | $2,061.08 |
| 100 | $39.22530 | $3,922.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.84730 | $17,923.65 |
| 1,000 | $34.80049 | $34,800.49 |
| 1,500 | $34.27609 | $51,414.14 |

