T510E687K006AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 23,889
Unit Price: $97.67000
Datasheet

Similar


KEMET
In Stock: 968
Unit Price: $100.96000
Datasheet

Similar


KEMET
In Stock: 898
Unit Price: $99.32000
Datasheet

Similar


Vishay Sprague
In Stock: 2,020
Unit Price: $50.73000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $21.73099
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $21.04852
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $43.32567
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $43.32567
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $36.78833
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $43.43802
Datasheet
680 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 23mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510E687K006AT

DigiKey Part Number
399-3994-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T510E687K006AT
Description
CAP TANT 680UF 10% 6.3V 2924
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 23mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510E687K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
23mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$53.31462$26,657.31
Manufacturers Standard Package