
T510E687K006ATE012 | |
|---|---|
DigiKey Part Number | 399-3995-2-ND - Tape & Reel (TR) 399-3995-1-ND - Cut Tape (CT) 399-3995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510E687K006ATE012 |
Description | CAP TANT 680UF 10% 6.3V 2924 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510E687K006ATE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.67000 | $97.67 |
| 10 | $74.86500 | $748.65 |
| 50 | $65.76540 | $3,288.27 |
| 100 | $62.94710 | $6,294.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $58.17402 | $29,087.01 |
| 1,000 | $56.69489 | $56,694.89 |

