T502D685K035AG61107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 331
Unit Price: $289.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $162.66522
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $156.53846
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $172.87646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $166.74971
Datasheet
T502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T502D685K035AG61107280

DigiKey Part Number
T502D685K035AG61107280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T502D685K035AG61107280
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T502D685K035AG61107280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 230°C
Lifetime @ Temp.
500 Hrs @ 230°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
High Temperature
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$146.32721$365,818.03
Manufacturers Standard Package