
T502D685K035AG6110 | |
---|---|
DigiKey Part Number | 399-13131-2-ND - Tape & Reel (TR) 399-13131-1-ND - Cut Tape (CT) 399-13131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T502D685K035AG6110 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T502D685K035AG6110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 230°C | |
Lifetime @ Temp. | 500 Hrs @ 230°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | High Temperature | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $289.92000 | $289.92 |
10 | $238.33100 | $2,383.31 |
50 | $233.22340 | $11,661.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $190.54192 | $95,270.96 |