T502D106K025AG6110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $146.32721
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $162.66522
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $156.53846
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $172.87646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $166.74971
Datasheet
T502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T502D106K025AG6110

DigiKey Part Number
399-13130-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T502D106K025AG6110
Description
CAP TANT 10UF 10% 25V 2917
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T502D106K025AG6110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 230°C
Lifetime @ Temp.
500 Hrs @ 230°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
High Temperature
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.