
T502C475K025AG6110 | |
---|---|
DigiKey Part Number | 399-T502C475K025AG6110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T502C475K025AG6110 |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T502C475K025AG6110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 230°C | |
Lifetime @ Temp. | 500 Hrs @ 230°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | High Temperature | |
Failure Rate | - | |
Base Product Number |