Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| T502B106M016AG6210 | |
|---|---|
| DigiKey Part Number | T502B106M016AG6210-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | T502B106M016AG6210 | 
| Description | CAP TANT 10UF 20% 16V 1411 | 
| Manufacturer Standard Lead Time | 99 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T502B106M016AG6210 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 2.8Ohm @ 100kHz | |
| Operating Temperature | -55°C ~ 230°C | |
| Lifetime @ Temp. | 500 Hrs @ 230°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric) | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Ratings | - | |
| Features | High Temperature | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $134.20733 | $268,414.66 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China