T502B106K016AG63107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $130.09133
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $140.30258
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $140.30258
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $150.51383
Datasheet
T502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T502B106K016AG63107280

DigiKey Part Number
T502B106K016AG63107280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T502B106K016AG63107280
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T502B106K016AG63107280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 230°C
Lifetime @ Temp.
500 Hrs @ 230°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
High Temperature
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$150.51383$1,204,110.64
Manufacturers Standard Package