
T500B106K016AG6110 | |
|---|---|
DigiKey Part Number | 399-T500B106K016AG6110TR-ND - Tape & Reel (TR) 399-T500B106K016AG6110CT-ND - Cut Tape (CT) 399-T500B106K016AG6110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T500B106K016AG6110 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T500B106K016AG6110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 1000 Hrs @ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.33000 | $66.33 |
| 10 | $49.67700 | $496.77 |
| 50 | $43.02960 | $2,151.48 |
| 100 | $40.97280 | $4,097.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $37.48912 | $18,744.56 |
| 1,000 | $36.40967 | $36,409.67 |
| 1,500 | $35.86895 | $53,803.42 |

