Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499X226K035ATE700

DigiKey Part Number
399-5081-2-ND - Tape & Reel (TR)
399-5081-1-ND - Cut Tape (CT)
399-5081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499X226K035ATE700
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T499X226K035ATE700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.23000$35.23
10$25.19100$251.91
50$21.19260$1,059.63
100$19.95600$1,995.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.86386$8,931.93
1,000$17.21568$17,215.68
1,500$16.89101$25,336.52
2,500$16.53101$41,327.52
3,500$16.32051$57,121.78
5,000$16.11798$80,589.90
Manufacturers Standard Package