
T499D476M016ATE8007280 | |
---|---|
DigiKey Part Number | 399-T499D476M016ATE8007280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499D476M016ATE8007280 |
Description | CAP TANT SMD 175C AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T499D476M016ATE8007280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive, High Temperature | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.54341 | $13,858.52 |