
T499D476K016ATE800 | |
|---|---|
DigiKey Part Number | 399-5040-2-ND - Tape & Reel (TR) 399-5040-1-ND - Cut Tape (CT) 399-5040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D476K016ATE800 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499D476K016ATE800 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 800mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $10.72900 | $107.29 |
| 50 | $8.65060 | $432.53 |
| 100 | $8.00860 | $800.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.92284 | $3,461.42 |
| 1,000 | $6.58665 | $6,586.65 |
| 1,500 | $6.41831 | $9,627.47 |
| 2,500 | $6.23170 | $15,579.25 |
| 3,500 | $6.12260 | $21,429.10 |
| 5,000 | $6.01763 | $30,088.15 |


