
T499C156K020ATE1K7 | |
---|---|
DigiKey Part Number | 399-5050-2-ND - Tape & Reel (TR) 399-5050-1-ND - Cut Tape (CT) 399-5050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C156K020ATE1K7 |
Description | CAP TANT 15UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C156K020ATE1K7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
10 | $7.78700 | $77.87 |
50 | $6.18880 | $309.44 |
100 | $5.69490 | $569.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.86100 | $2,430.50 |
1,000 | $4.60309 | $4,603.09 |
1,500 | $4.47387 | $6,710.80 |
2,500 | $4.33066 | $10,826.65 |
3,500 | $4.24694 | $14,864.29 |
5,000 | $4.16641 | $20,832.05 |
6,000 | $4.12823 | $24,769.38 |
12,000 | $3.99970 | $47,996.40 |
12,500 | $3.99287 | $49,910.88 |