
T499C106K020ATE1K8 | |
---|---|
DigiKey Part Number | 399-5049-2-ND - Tape & Reel (TR) 399-5049-1-ND - Cut Tape (CT) 399-5049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C106K020ATE1K8 |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C106K020ATE1K8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $7.23800 | $72.38 |
50 | $5.73300 | $286.65 |
100 | $5.26820 | $526.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.48364 | $2,241.82 |
1,000 | $4.24077 | $4,240.77 |
1,500 | $4.11919 | $6,178.78 |
2,500 | $3.98438 | $9,960.95 |
3,500 | $3.90560 | $13,669.60 |
5,000 | $3.82981 | $19,149.05 |
6,000 | $3.79388 | $22,763.28 |
12,000 | $3.67289 | $44,074.68 |
12,500 | $3.66647 | $45,830.88 |