Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499C106K016ATE1K8

DigiKey Part Number
399-5035-2-ND - Tape & Reel (TR)
399-5035-1-ND - Cut Tape (CT)
399-5035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499C106K016ATE1K8
Description
CAP TANT 10UF 10% 16V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499C106K016ATE1K8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.03000$11.03
10$7.23800$72.38
50$5.73300$286.65
100$5.26820$526.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.48364$2,241.82
1,000$4.24077$4,240.77
1,500$4.11919$6,178.78
2,500$3.98438$9,960.95
3,500$3.90560$13,669.60
5,000$3.82981$19,149.05
6,000$3.79388$22,763.28
12,000$3.67289$44,074.68
12,500$3.66647$45,830.88
Manufacturers Standard Package