Similar
Similar
Similar
Similar
Similar

T499B685K016ATE3K5 | |
|---|---|
DigiKey Part Number | 399-5032-2-ND - Tape & Reel (TR) 399-5032-1-ND - Cut Tape (CT) 399-5032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B685K016ATE3K5 |
Description | CAP TANT 6.8UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B685K016ATE3K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.28300 | $42.83 |
| 50 | $3.30420 | $165.21 |
| 100 | $3.00070 | $300.07 |
| 500 | $2.48998 | $1,244.99 |
| 1,000 | $2.33194 | $2,331.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.20202 | $4,404.04 |
| 4,000 | $2.09502 | $8,380.08 |
| 6,000 | $2.04141 | $12,248.46 |
| 10,000 | $1.98202 | $19,820.20 |
| 14,000 | $1.94729 | $27,262.06 |
| 20,000 | $1.91387 | $38,277.40 |
| 24,000 | $1.89804 | $45,552.96 |



