Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

T499B106K006ATE3K5 | |
|---|---|
DigiKey Part Number | 399-4993-2-ND - Tape & Reel (TR) 399-4993-1-ND - Cut Tape (CT) 399-4993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B106K006ATE3K5 |
Description | CAP TANT 10UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B106K006ATE3K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106K006AT | KEMET | 3,703 | 399-3704-1-ND | $2.48000 | Upgrade |
| T494B106K006AT | KEMET | 0 | 399-10229-1-ND | $3.66000 | Upgrade |
| T496B106K006ATE3K5 | KEMET | 6,000 | 399-3911-1-ND | $7.49000 | Upgrade |
| T499B106K010ATE3K5 | KEMET | 3,220 | 399-5013-1-ND | $3.39000 | Upgrade |
| T499B106K016ATE3K5 | KEMET | 14,156 | 399-5034-1-ND | $3.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.21903 | $4,438.06 |






