Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

T494B106K006AT | |
|---|---|
DigiKey Part Number | 399-10229-2-ND - Tape & Reel (TR) 399-10229-1-ND - Cut Tape (CT) 399-10229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106K006AT |
Description | CAP TANT 10UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B106K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106K006AT | KEMET | 3,703 | 399-3704-1-ND | $5.18000 | Upgrade |
| T496B106K006ATE3K5 | KEMET | 6,000 | 399-3911-1-ND | $15.62000 | Upgrade |
| T489B106M006ATE3K0 | KEMET | 1,828 | 399-11971-1-ND | $4.69000 | Similar |
| T491B106M006AH | KEMET | 0 | T491B106M006AH-ND | $1.45878 | Similar |
| T491B106M006AT | KEMET | 3,555 | 399-8299-1-ND | $4.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85100 | $48.51 |
| 50 | $3.75720 | $187.86 |
| 100 | $3.41930 | $341.93 |
| 500 | $2.84810 | $1,424.05 |
| 1,000 | $2.67158 | $2,671.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.52631 | $5,052.62 |
| 4,000 | $2.40668 | $9,626.72 |
| 6,000 | $2.34677 | $14,080.62 |
| 10,000 | $2.28034 | $22,803.40 |
| 14,000 | $2.24152 | $31,381.28 |
| 20,000 | $2.20417 | $44,083.40 |






