
T499A684K020ATE12K | |
---|---|
DigiKey Part Number | 399-5041-2-ND - Tape & Reel (TR) 399-5041-1-ND - Cut Tape (CT) 399-5041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A684K020ATE12K |
Description | CAP TANT 0.68UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A684K020ATE12K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.66101 | $3,322.02 |